Similar

IDT2309-1HPG8 | |
|---|---|
DigiKey Part Number | IDT2309-1HPG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDT2309-1HPG8 |
Description | IC ZD BUFFER 16TSSOP |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:9 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 133MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output LVTTL | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PL123-09OC | Microchip Technology | 0 | 576-4064-ND | 1,09943 € | Similar |


