Similar
Similar

IDT2308B-1DCI8 | |
|---|---|
DigiKey Part Number | IDT2308B-1DCI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDT2308B-1DCI8 |
Description | IC MULT ZDB 16SOIC |
Customer Reference | |
Detailed Description | Multiplier, Zero Delay Buffer IC 133.3MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 133.3MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Multiplier, Zero Delay Buffer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output LVTTL | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCVF25081D | Rochester Electronics, LLC | 348 | 2156-CDCVF25081D-ND | 3,89000 € | Similar |
| CDCVF25081DR | Texas Instruments | 1 059 | 296-12270-2-ND | 2,16720 € | Similar |


