24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

854S058AGILFT

DigiKey Part Number
854S058AGILFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
854S058AGILFT
Description
IC CLK MULTPX 8:1 2.5GHZ 24TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Multiplexer IC 8:1 2.5 GHz 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multiplexer
Number of Circuits
1
Ratio - Input:Output
8:1
Differential - Input:Output
Yes/Yes
Input
LVDS, LVPECL, SSTL
Output
LVDS
Frequency - Max
2.5 GHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,76579 €26 297,37 €
Manufacturers Standard Package
Unit Price without VAT:8,76579 €
Unit Price with VAT:10,51895 €