Parametric Equivalent

1893CKILFT | |
|---|---|
DigiKey Part Number | 1893CKILFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1893CKILFT |
Description | IC CONTROLLER ETHERNET 56VFQFPN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100 Base-T/TX PHY Parallel Interface 56-VFQFPN (8x8) |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer Renesas Electronics Corporation | Standards 10/100 Base-T/TX PHY |
Series | Voltage - Supply 3.14V ~ 3.47V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 56-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 56-VFQFPN (8x8) |
Protocol Ethernet | Base Product Number |
Function Physical Layer Controller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1893BKILFT | Renesas Electronics Corporation | 0 | 800-1795-2-ND | 6,45327 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,42140 € | 22 264,20 € |
| Unit Price without VAT: | 7,42140 € |
|---|---|
| Unit Price with VAT: | 8,90568 € |


