
ICM7242IBAZ-T | |
---|---|
DigiKey Part Number | ICM7242IBAZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICM7242IBAZ-T |
Description | IC OSC BINARY CTC PROG 8-SOIC |
Customer Reference | |
Detailed Description | Counter/Timer Circuit (CTC), Binary IC 0.1Hz ~ 13MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICM7242IBAZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Counter/Timer Circuit (CTC), Binary | |
Count | 128/256 | |
Frequency | 0.1Hz ~ 13MHz | |
Voltage - Supply | 2V ~ 16V | |
Current - Supply | 340 µA | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |