ICL3244EIA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1 120
Unit Price: 2,62000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 223
Unit Price: 2,03000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1 117
Unit Price: 2,52000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 724
Unit Price: 16,86000 €
Datasheet

Direct


Texas Instruments
In Stock: 115
Unit Price: 2,84000 €
Datasheet

Direct


Texas Instruments
In Stock: 3 705
Unit Price: 1,60000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,73083 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 45
Unit Price: 19,65000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 238
Unit Price: 15,65000 €
Datasheet

Direct


MaxLinear, Inc.
In Stock: 604
Unit Price: 1,12000 €
Datasheet

Direct


Texas Instruments
In Stock: 347
Unit Price: 2,19000 €
Datasheet

Direct


Texas Instruments
In Stock: 1 440
Unit Price: 1,63000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 2,20388 €
Datasheet

Similar


Texas Instruments
In Stock: 2 550
Unit Price: 1,55000 €
Datasheet
28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3244EIA

DigiKey Part Number
ICL3244EIA-ND
Manufacturer
Manufacturer Product Number
ICL3244EIA
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3244EIA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types