Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

ICL3244ECAZ | |
|---|---|
DigiKey Part Number | ICL3244ECAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3244ECAZ |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3244ECAZ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3244EIAZ | Renesas Electronics Corporation | 1 117 | ICL3244EIAZ-ND | 2,86000 € | Upgrade |
| ICL3241ECAZ | Renesas Electronics Corporation | 4 906 | ICL3241ECAZ-ND | 2,78000 € | Parametric Equivalent |
| ICL3243ECAZ | Renesas Electronics Corporation | 1 977 | ICL3243ECAZ-ND | 2,33000 € | Parametric Equivalent |
| MAX3243ECAI+T | Analog Devices Inc./Maxim Integrated | 1 045 | MAX3243ECAI+CT-ND | 6,38000 € | Direct |
| MAX3243ECDBR | Texas Instruments | 2 763 | 296-19806-1-ND | 2,04000 € | Direct |





