Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

ICL3244ECA-T | |
|---|---|
DigiKey Part Number | ICL3244ECA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL3244ECA-T |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3244ECA-T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3241ECAZ-T | Renesas Electronics Corporation | 0 | ICL3241ECAZ-TTR-ND | 1,37763 € | Parametric Equivalent |
| ICL3243ECAZ-T | Renesas Electronics Corporation | 3 469 | ICL3243ECAZ-TCT-ND | 2,33000 € | Parametric Equivalent |
| MAX3243ECAI+ | Analog Devices Inc./Maxim Integrated | 313 | MAX3243ECAI+-ND | 6,38000 € | Direct |
| MAX3243ECDBR | Texas Instruments | 2 763 | 296-19806-1-ND | 2,04000 € | Direct |
| MAX3244ECAI+ | Analog Devices Inc./Maxim Integrated | 13 | MAX3244ECAI+-ND | 15,83000 € | Direct |





