Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICL3241IAZ | |
|---|---|
DigiKey Part Number | ICL3241IAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3241IAZ |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3241IAZ Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3241EIAZ | Renesas Electronics Corporation | 1 385 | ICL3241EIAZ-ND | 2,97000 € | Similar |
| MAX3241EEAI+ | Analog Devices Inc./Maxim Integrated | 80 | MAX3241EEAI+-ND | 18,86000 € | Direct |
| MAX3241EEAI+T | Analog Devices Inc./Maxim Integrated | 3 157 | MAX3241EEAI+TCT-ND | 18,86000 € | Direct |
| MAX3241CAI+ | Analog Devices Inc./Maxim Integrated | 89 | MAX3241CAI+-ND | 6,27000 € | Similar |
| MAX3241CAI+T | Analog Devices Inc./Maxim Integrated | 441 | 175-MAX3241CAI+TCT-ND | 6,27000 € | Similar |




