ICL3223EIAZ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2 649
Unit Price: 2,24000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,26664 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1 027
Unit Price: 2,60000 €
Datasheet

Direct


Texas Instruments
In Stock: 769
Unit Price: 2,98000 €
Datasheet

Direct


Texas Instruments
In Stock: 4 153
Unit Price: 2,77000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 645
Unit Price: 7,12000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 127
Unit Price: 7,12000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 113
Unit Price: 9,24000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 014
Unit Price: 9,24000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 041
Unit Price: 9,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 320
Unit Price: 2,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 047
Unit Price: 2,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: 2,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 240
Unit Price: 2,81000 €
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3223EIAZ

DigiKey Part Number
ICL3223EIAZ-ND
Manufacturer
Manufacturer Product Number
ICL3223EIAZ
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL3222EIAZRenesas Electronics Corporation2 649ICL3222EIAZ-ND2,24000 €Parametric Equivalent
ICL3224EIAZRenesas Electronics Corporation0ICL3224EIAZ-ND1,26664 €Parametric Equivalent
ICL3225EIAZRenesas Electronics Corporation1 027ICL3225EIAZ-ND2,60000 €Parametric Equivalent
MAX3223EIDBTexas Instruments769296-33377-5-ND2,98000 €Direct
MAX3223EIDBRTexas Instruments4 153296-19841-1-ND2,77000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types