2/2 Transceiver Full RS232 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3223CP

DigiKey Part Number
ICL3223CP-ND
Manufacturer
Manufacturer Product Number
ICL3223CP
Description
IC TRANSCEIVER FULL 2/2 20PDIP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ICL3223CP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS232
Package / Case
20-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-PDIP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.