
HIP4082EVAL | |
|---|---|
DigiKey Part Number | HIP4082EVAL-ND |
Manufacturer | |
Manufacturer Product Number | HIP4082EVAL |
Description | EVAL BOARD FOR HIP4082 |
Customer Reference | |
Detailed Description | HIP4082 - 1 Isolated Output DC/AC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 115VAC |
Manufacturer Renesas Electronics Corporation | Voltage - Input 11V ~ 15V |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/AC Converter | Utilized IC / Part HIP4082 |
Outputs and Type 1 Isolated Output |

