HIP4081AIP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 1 164
Unit Price: 6,16000 €
Datasheet
HI7190IPZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HI7190IPZ
20-PDIP

HIP4081AIP

DigiKey Part Number
HIP4081AIP-ND
Manufacturer
Manufacturer Product Number
HIP4081AIP
Description
IC HALF/FULL BRIDGE DRIVER 20DIP
Customer Reference
Detailed Description
Half Bridge, Full Bridge Driver DC Motors, General Purpose N-Channel MOSFET 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
HIP4081AIP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Half Bridge, Full Bridge
Applications
DC Motors, General Purpose
Interface
Logic, PWM
Load Type
Capacitive and Resistive
Technology
N-Channel MOSFET
Rds On (Typ)
-
Current - Output / Channel
-
Current - Peak Output
2.6A
Voltage - Supply
9.5V ~ 15V
Voltage - Load
8V ~ 15V
Operating Temperature
-40°C ~ 85°C (TA)
Features
Bootstrap Circuit
Fault Protection
-
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes