
HIP2210FRTZ-T | |
---|---|
DigiKey Part Number | 20-HIP2210FRTZ-TTR-ND - Tape & Reel (TR) 20-HIP2210FRTZ-TCT-ND - Cut Tape (CT) 20-HIP2210FRTZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIP2210FRTZ-T |
Description | IC GATE DRVR HALF-BRIDGE 10TDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-TDFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HIP2210FRTZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 6V ~ 18V | |
Logic Voltage - VIL, VIH | 1.47V, 1.84V | |
Current - Peak Output (Source, Sink) | 3A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 115 V | |
Rise / Fall Time (Typ) | 435ns, 365ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,52000 € | 1,52 € |
10 | 1,11400 € | 11,14 € |
25 | 1,01360 € | 25,34 € |
100 | 0,90270 € | 90,27 € |
250 | 0,84984 € | 212,46 € |
500 | 0,81796 € | 408,98 € |
1 000 | 0,79173 € | 791,73 € |
2 500 | 0,76402 € | 1 910,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
6 000 | 0,74346 € | 4 460,76 € |
Unit Price without VAT: | 1,52000 € |
---|---|
Unit Price with VAT: | 1,82400 € |