Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIP2100IBZT7A

DigiKey Part Number
HIP2100IBZT7ATR-ND - Tape & Reel (TR)
HIP2100IBZT7ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HIP2100IBZT7A
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
4V, 7V
Manufacturer
Renesas Electronics Corporation
Current - Peak Output (Source, Sink)
2A, 2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Input Type
Non-Inverting
Part Status
Obsolete
High Side Voltage - Max (Bootstrap)
114 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
10ns, 10ns
Driven Configuration
Half-Bridge
Operating Temperature
-55°C ~ 150°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
9V ~ 14V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HIP2100IBZTRenesas Electronics Corporation3 940HIP2100IBZTCT-ND4,99000 €MFR Recommended
In-Stock: 6 184
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,46000 €3,46 €
102,61900 €26,19 €
252,40880 €60,22 €
1002,17690 €217,69 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,23292 €558,23 €
5002,15532 €1 077,66 €
7502,11661 €1 587,46 €
1 2502,07385 €2 592,31 €
1 7502,04890 €3 585,58 €
2 5002,02496 €5 062,40 €
Manufacturers Standard Package
Unit Price without VAT:3,46000 €
Unit Price with VAT:4,15200 €