


HIN202IBNZ-T | |
|---|---|
DigiKey Part Number | HIN202IBNZ-TTR-ND - Tape & Reel (TR) HIN202IBNZ-TCT-ND - Cut Tape (CT) HIN202IBNZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIN202IBNZ-T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIN202IBNZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,71480 € | 17,87 € |
| 100 | 0,63290 € | 63,29 € |
| 250 | 0,59364 € | 148,41 € |
| 500 | 0,57002 € | 285,01 € |
| 1 000 | 0,55058 € | 550,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,53005 € | 1 325,12 € |
| 5 000 | 0,51768 € | 2 588,40 € |
| 7 500 | 0,51148 € | 3 836,10 € |
| 12 500 | 0,50462 € | 6 307,75 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,30800 € |

