HIN202ECB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 6 602
Unit Price: 1,11000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1
Unit Price: 1,00000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 44
Unit Price: 1,45000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 1 422
Unit Price: 1,28000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 395
Unit Price: 1,64000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 252
Unit Price: 1,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 672
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 10 557
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 382
Unit Price: 3,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 163
Unit Price: 3,18000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 796
Unit Price: 1,18307 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 44
Unit Price: 4,95000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 977
Unit Price: 4,78000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 327
Unit Price: 6,34000 €
Datasheet
16 SOICE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIN202ECB

DigiKey Part Number
HIN202ECB-ND
Manufacturer
Manufacturer Product Number
HIN202ECB
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HIN202ECB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types