


HI9P5043-5 | |
|---|---|
DigiKey Part Number | HI9P5043-5-ND |
Manufacturer | |
Manufacturer Product Number | HI9P5043-5 |
Description | IC SWITCH SPDT X 2 75OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 75Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HI9P5043-5 Models |
Category | Switch Time (Ton, Toff) (Max) 500ns, 500ns |
Manufacturer Renesas Electronics Corporation | Channel Capacitance (CS(off), CD(off)) 11pF, 11pF |
Packaging Bag | Current - Leakage (IS(off)) (Max) 2nA |
Part Status Obsolete | Crosstalk -88dB @ 100kHz |
Switch Circuit SPDT | Operating Temperature 0°C ~ 75°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 75Ohm | Supplier Device Package 16-SOIC |
Channel-to-Channel Matching (ΔRon) 2Ohm | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |

