HI3-0509-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 100
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 773
Unit Price: 8,68000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 503
Unit Price: 19,70000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 44
Unit Price: 19,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 99
Unit Price: 13,69000 €
Datasheet
2 Circuit IC Switch 4:1 400Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI3-0509-5

DigiKey Part Number
HI3-0509-5-ND
Manufacturer
Manufacturer Product Number
HI3-0509-5
Description
IC SWITCH SP4T X 2 400OHM 16DIP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 400Ohm 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±15V
Manufacturer
Renesas Electronics Corporation
Switch Time (Ton, Toff) (Max)
250ns, 250ns (Typ)
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
10pF, 12pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
30pA (Typ)
Switch Circuit
SP4T
Operating Temperature
0°C ~ 75°C (TA)
Multiplexer/Demultiplexer Circuit
4:1
Mounting Type
Through Hole
Number of Circuits
2
Package / Case
16-DIP (0.300", 7.62mm)
On-State Resistance (Max)
400Ohm
Supplier Device Package
16-PDIP
Channel-to-Channel Matching (ΔRon)
20Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HI3-0509A-5ZRenesas Electronics Corporation100HI3-0509A-5Z-ND0,00000 €Direct
ADG509AKNZAnalog Devices Inc.773ADG509AKNZ-ND8,68000 €Similar
DG509ACJ+Analog Devices Inc./Maxim Integrated503DG509ACJ+-ND19,70000 €Similar
DG509ADJ+Analog Devices Inc./Maxim Integrated44DG509ADJ+-ND19,70000 €Similar
MPC509APTexas Instruments99MPC509AP-ND13,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes