Similar



HD64F3664DV | |
|---|---|
DigiKey Part Number | HD64F3664DV-ND |
Manufacturer | |
Manufacturer Product Number | HD64F3664DV |
Description | IC MCU 16BIT 32KB FLASH 64QFP |
Customer Reference | |
Detailed Description | H8/300H H8® H8/300H Tiny Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH |
Category | Number of I/O 29 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor H8/300H | Oscillator Type External |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI | Package / Case 64-QFP |
Peripherals PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51101ADFM#30 | Renesas Electronics Corporation | 1 115 | R5F51101ADFM#30-ND | 2,00000 € | Similar |


