MFR Recommended
Similar
Similar
Similar
Similar

HAT2165H-EL-E | |
|---|---|
DigiKey Part Number | HAT2165H-EL-ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HAT2165H-EL-E |
Description | MOSFET N-CH 30V 55A LFPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 55A (Ta) 30W (Tc) Surface Mount LFPAK |
Datasheet | Datasheet |
EDA/CAD Models | HAT2165H-EL-E Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 5180 pF @ 10 V |
FET Type | Power Dissipation (Max) 30W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 27.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJK0391DPA-00#J5A | Renesas Electronics Corporation | 6 000 | RJK0391DPA-00#J5ATR-ND | 0,75687 € | MFR Recommended |
| PSMN1R2-25YL,115 | Nexperia USA Inc. | 1 968 | 1727-4277-1-ND | 2,86000 € | Similar |
| PSMN1R3-30YL,115 | Nexperia USA Inc. | 104 | 1727-4276-1-ND | 3,03000 € | Similar |
| PSMN3R0-30YLDX | Nexperia USA Inc. | 29 581 | 1727-1796-1-ND | 1,44000 € | Similar |
| PSMN9R1-30YL,115 | Nexperia USA Inc. | 2 339 | 1727-5435-1-ND | 0,83000 € | Similar |




