
F1241EVS | |
|---|---|
DigiKey Part Number | 800-4236-ND |
Manufacturer | |
Manufacturer Product Number | F1241EVS |
Description | RF |
Customer Reference | |
Detailed Description | F1241 - Amplifier 10MHz ~ 500MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Amplifier | |
Frequency | 10MHz ~ 500MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | F1241 | |
Note | - | |
RF Type | - | |
RF Frequency | 10MHz ~ 500MHz | |
Function | Amplifier | |
Base Product Number |

