
F1240EVS | |
|---|---|
DigiKey Part Number | 800-4234-ND |
Manufacturer | |
Manufacturer Product Number | F1240EVS |
Description | RF |
Customer Reference | |
Detailed Description | F1240 - Amplifier 10MHz ~ 500MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Renesas Electronics Corporation | Utilized IC / Part F1240 |
Packaging Box | RF Frequency 10MHz ~ 500MHz |
Part Status Discontinued at DigiKey | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 10MHz ~ 500MHz |

