
F1100NBGI | |
|---|---|
DigiKey Part Number | 800-3174-ND |
Manufacturer | |
Manufacturer Product Number | F1100NBGI |
Description | IC RF-IF DOWNCONV MIXER 36VFQFPN |
Customer Reference | |
Detailed Description | RF Mixer IC 698MHz ~ 915MHz 36-VFQFPN (6x6) |
Datasheet | Datasheet |
Category | Noise Figure 10dB |
Manufacturer Renesas Electronics Corporation | Current - Supply 395mA |
Packaging Tray | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Frequency 698MHz ~ 915MHz | Package / Case 36-WFQFN Exposed Pad |
Number of Mixers 2 | Supplier Device Package 36-VFQFPN (6x6) |
Gain 9dB | Base Product Number |

