
F0453CEVB | |
|---|---|
DigiKey Part Number | 800-F0453CEVB-ND |
Manufacturer | |
Manufacturer Product Number | F0453CEVB |
Description | BOARD |
Customer Reference | |
Detailed Description | F0453C - Front End 3.3GHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Front End | |
Frequency | 3.3GHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | F0453C | |
Note | - | |
RF Type | - | |
RF Frequency | 3.3GHz ~ 4GHz | |
Function | Front End | |
Base Product Number |

