
F0109NBTI8 | |
---|---|
DigiKey Part Number | 800-F0109NBTI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F0109NBTI8 |
Description | F0109 DUAL LNA |
Customer Reference | |
Detailed Description | RF Amplifier IC 3G/4G/5G 650MHz ~ 1GHz 16-VFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Frequency | 650MHz ~ 1GHz | |
P1dB | 24dBm | |
Gain | 20.5dB | |
Noise Figure | 0.5dB | |
RF Type | 3G/4G/5G | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 115mA | |
Test Frequency | 650MHz ~ 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (4x4) | |
Base Product Number |