
EL4543IUZ-T13S2714 | |
|---|---|
DigiKey Part Number | EL4543IUZ-T13S2714-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL4543IUZ-T13S2714 |
Description | IC AMP DRIVER 24QSOP |
Customer Reference | |
Detailed Description | Video Amp 3 Driver 24-QSOP |
Datasheet | Datasheet |
Category | Slew Rate 1000V/µs |
Manufacturer Renesas Electronics Corporation | Current - Supply 14.5 mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 60 mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 5V ~ 12V, ±2.5V ~ 6V |
Applications Driver | Mounting Type Surface Mount |
Output Type Differential | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Circuits 3 | Supplier Device Package 24-QSOP |
-3db Bandwidth 350 MHz |

