Similar

DF71242D50NPV#Z1 | |
|---|---|
DigiKey Part Number | DF71242D50NPV#Z1-ND |
Manufacturer | |
Manufacturer Product Number | DF71242D50NPV#Z1 |
Description | IC MCU 32BIT 64KB FLASH 52VQFN |
Customer Reference | |
Detailed Description | SH-2 SuperH® SH Tiny Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 52-VQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor SH-2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 52-VQFN (7x7) |
Connectivity SCI | Package / Case 52-VFQFN Exposed Pad |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCF51JM64VLD | NXP USA Inc. | 1 600 | MCF51JM64VLD-ND | 13,89000 € | Similar |


