Parametric Equivalent

DA9223-XXFT1-A | |
|---|---|
DigiKey Part Number | 1695-DA9223-XXFT1-A-ND |
Manufacturer | |
Manufacturer Product Number | DA9223-XXFT1-A |
Description | IC REG BUCK ADJ 16A 66TFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.3V 1 Output 16A 66-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.3V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 66-TFBGA (9x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 200 | 4,51275 € | 18 953,55 € |
| Unit Price without VAT: | 4,51275 € |
|---|---|
| Unit Price with VAT: | 5,41530 € |

