
DA9168-XXU72 | |
---|---|
DigiKey Part Number | 1695-DA9168-XXU72TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA9168-XXU72 |
Description | 1-CELL, 1.5A BATTERY CHARGER PMI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC 30-WLCSP (2.15x2.55) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage, Reverse Current | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.5V (Max) | |
Voltage - Supply (Max) | 10V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, WLCSP | |
Supplier Device Package | 30-WLCSP (2.15x2.55) |
Quantity | Unit Price | Ext Price |
---|---|---|
6 000 | 2,02949 € | 12 176,94 € |
Unit Price without VAT: | 2,02949 € |
---|---|
Unit Price with VAT: | 2,43539 € |