
DA9070-08V32 | |
---|---|
DigiKey Part Number | 1695-DA9070-08V32TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA9070-08V32 |
Description | I2C CONFIGURABLE WEARABLE PMIC W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 42-WLCSP (2.97x2.66) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 800µA | |
Voltage - Supply | 3.6V ~ 20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-UFBGA, WLCSP | |
Supplier Device Package | 42-WLCSP (2.97x2.66) |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 3,48392 € | 6 967,84 € |
Unit Price without VAT: | 3,48392 € |
---|---|
Unit Price with VAT: | 4,18070 € |