
DA14580PRODTLKT | |
|---|---|
DigiKey Part Number | DA14580PRODTLKT-ND |
Manufacturer | |
Manufacturer Product Number | DA14580PRODTLKT |
Description | DA14580 16SITE PROD LINE TOOLKIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DA14580 SmartBond™ Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | DA14580 | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 168,61000 € | 1 168,61 € |
| Unit Price without VAT: | 1 168,61000 € |
|---|---|
| Unit Price with VAT: | 1 402,33200 € |

