
D6417709SBP133BV | |
|---|---|
DigiKey Part Number | D6417709SBP133BV-ND |
Manufacturer | |
Manufacturer Product Number | D6417709SBP133BV |
Description | IC MCU 32BIT ROMLESS 240LFBGA |
Customer Reference | |
Detailed Description | SH-3 SuperH® SH7700 Microcontroller IC 32-Bit 133MHz ROMless 240-LFBGA (13x13) |
Datasheet | Datasheet |
Category | Number of I/O 96 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 2.05V |
Part Status Obsolete | Data Converters A/D 8x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor SH-3 | Operating Temperature -20°C ~ 75°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 133MHz | Supplier Device Package 240-LFBGA (13x13) |
Connectivity EBI/EMI, FIFO, IrDA, SCI, SmartCard | Package / Case 240-LFBGA |
Peripherals DMA, POR, WDT | Base Product Number |

