Direct
Direct
Direct
Direct
Direct
Direct
Direct

CSP2510DPGG8 | |
|---|---|
DigiKey Part Number | CSP2510DPGG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSP2510DPGG8 |
Description | IC CLK DVR PLL ZDB 1:10 24TSSOP |
Customer Reference | |
Detailed Description | Driver, PLL, Zero Delay Buffer IC 175MHz 1 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Driver, PLL, Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Frequency - Max | 175MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |


