CSP2510DPGG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 7 208
Unit Price: 5,57543 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 129
Unit Price: 5,57543 €
Datasheet

Direct


Texas Instruments
In Stock: 57 800
Unit Price: 4,75093 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 442
Unit Price: 5,59000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 2,56338 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 10 688
Unit Price: 4,99745 €
Datasheet

Direct


Texas Instruments
In Stock: 32 831
Unit Price: 4,16459 €
Datasheet
Driver, PLL, Zero Delay Buffer IC 175MHz 1 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSP2510DPGG

DigiKey Part Number
800-2000-5-ND
Manufacturer
Manufacturer Product Number
CSP2510DPGG
Description
IC CLK DVR PLL ZDB 1:10 24TSSOP
Customer Reference
Detailed Description
Driver, PLL, Zero Delay Buffer IC 175MHz 1 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Driver, PLL, Zero Delay Buffer
PLL
Yes with Bypass
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Frequency - Max
175MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types