Similar
Similar



BCR20CM-16LB#BB0 | |
|---|---|
DigiKey Part Number | BCR20CM-16LB#BB0-ND |
Manufacturer | |
Manufacturer Product Number | BCR20CM-16LB#BB0 |
Description | TRIAC 800V 20A TO220AB |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 20 A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | BCR20CM-16LB#BB0 Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 200A @ 60Hz |
Manufacturer Renesas Electronics Corporation | Current - Gate Trigger (Igt) (Max) 30 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 20 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTB24-800BRG | STMicroelectronics | 135 | 497-2429-ND | 2,09000 € | Similar |
| Q8025R5TP | Littelfuse Inc. | 0 | F9581-ND | 2,55552 € | Similar |
| Q8025R6TP | Littelfuse Inc. | 0 | F9582-ND | 2,79478 € | Similar |
| Q8025RH5TP | Littelfuse Inc. | 0 | Q8025RH5TP-ND | 2,54911 € | Similar |



