Similar
Similar
Similar
Similar
Similar



BCR20CM-12LB#BB0 | |
|---|---|
DigiKey Part Number | BCR20CM-12LB#BB0-ND |
Manufacturer | |
Manufacturer Product Number | BCR20CM-12LB#BB0 |
Description | TRIAC 800V 20A TO220AB |
Customer Reference | |
Detailed Description | TRIAC Standard Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | BCR20CM-12LB#BB0 Models |
Category | Operating Temperature -40°C ~ 150°C (TJ) |
Manufacturer Renesas Electronics Corporation | Mounting Type Through Hole |
Packaging Tube | Package / Case TO-220-3 |
Part Status Obsolete | Supplier Device Package TO-220AB |
Triac Type Standard | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTB24-600BRG | STMicroelectronics | 0 | 497-2432-5-ND | 2,05000 € | Similar |
| BTB24-600BWRG | STMicroelectronics | 1 207 | 497-2426-5-ND | 2,09000 € | Similar |
| Q6016RH6TP | Littelfuse Inc. | 0 | Q6016RH6TP-ND | 1,63475 € | Similar |
| Q6025R6TP | Littelfuse Inc. | 1 192 | F9562-ND | 4,46000 € | Similar |
| Q6025RH5TP | Littelfuse Inc. | 0 | Q6025RH5TP-ND | 2,55552 € | Similar |





