
AT45DQ321-MHF2B-T | |
|---|---|
DigiKey Part Number | 1695-AT45DQ321-MHF2B-TCT-ND - Cut Tape (CT) 1695-AT45DQ321-MHF2B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DQ321-MHF2B-T |
Description | IC FLASH 32MBIT SPI 104MHZ 8UDFN |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 104 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT45DQ321-MHF2B-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 104 MHz |
Packaging Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 4ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (5x6) |
Memory Size | Base Product Number |
Memory Organization 512 Bytes x 8192 pages |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 4,23900 € | 42,39 € |
| 25 | 4,11400 € | 102,85 € |
| 50 | 4,01840 € | 200,92 € |
| 100 | 3,92290 € | 392,29 € |
| 250 | 3,79744 € | 949,36 € |
| 500 | 3,70350 € | 1 851,75 € |
| 1 000 | 3,61072 € | 3 610,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,51800 € | 35,18 € |
| 25 | 3,35480 € | 83,87 € |
| 50 | 3,23620 € | 161,81 € |
| 100 | 3,12190 € | 312,19 € |
| 250 | 2,97672 € | 744,18 € |
| 500 | 2,87132 € | 1 435,66 € |
| 1 000 | 2,76952 € | 2 769,52 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,75200 € |

