
AT45DB321E-MWHF-T | |
|---|---|
DigiKey Part Number | 1265-1099-2-ND - Tape & Reel (TR) 1265-1099-1-ND - Cut Tape (CT) 1265-1099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB321E-MWHF-T |
Description | IC FLASH 32MBIT SPI 85MHZ 8VDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 85 MHz 8-VDFN (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 528 Bytes x 8192 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VDFN (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 4,23600 € | 42,36 € |
| 25 | 4,11040 € | 102,76 € |
| 50 | 4,01480 € | 200,74 € |
| 100 | 3,91950 € | 391,95 € |
| 250 | 3,79420 € | 948,55 € |
| 500 | 3,70040 € | 1 850,20 € |
| 1 000 | 3,60773 € | 3 607,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,51651 € | 7 033,02 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,44800 € |

