


AT25XE041D-UUN-T | |
|---|---|
DigiKey Part Number | 1265-AT25XE041D-UUN-TTR-ND - Tape & Reel (TR) 1265-AT25XE041D-UUN-TCT-ND - Cut Tape (CT) 1265-AT25XE041D-UUN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE041D-UUN-T |
Description | IC FLASH 4MBIT SPI/QUAD 8WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-WLCSP (1.77x1.74) |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE041D-UUN-T Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 4ms, 30ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WLCSP (1.77x1.74) |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38060 € | 1 903,00 € |
| 10 000 | 0,37957 € | 3 795,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,58500 € | 5,85 € |
| 25 | 0,56880 € | 14,22 € |
| 50 | 0,55680 € | 27,84 € |
| 100 | 0,54460 € | 54,46 € |
| 250 | 0,52848 € | 132,12 € |
| 500 | 0,51620 € | 258,10 € |
| 1 000 | 0,50394 € | 503,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,51900 € | 5,19 € |
| 25 | 0,49520 € | 12,38 € |
| 50 | 0,47760 € | 23,88 € |
| 100 | 0,46080 € | 46,08 € |
| 250 | 0,43948 € | 109,87 € |
| 500 | 0,42394 € | 211,97 € |
| 1 000 | 0,40895 € | 408,95 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

