
AT25XE021A-MAHN-T | |
|---|---|
DigiKey Part Number | 1265-1142-2-ND - Tape & Reel (TR) 1265-1142-1-ND - Cut Tape (CT) 1265-1142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE021A-MAHN-T |
Description | IC FLASH 2MBIT SPI 70MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 70 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 5ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,34500 € | 13,45 € |
| 25 | 1,30800 € | 32,70 € |
| 50 | 1,27900 € | 63,95 € |
| 100 | 1,24990 € | 124,99 € |
| 250 | 1,21156 € | 302,89 € |
| 500 | 1,18256 € | 591,28 € |
| 1 000 | 1,15375 € | 1 153,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,08801 € | 5 440,05 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,72800 € |


