FLASH Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25SL321-SUE-T

DigiKey Part Number
1265-AT25SL321-SUE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT25SL321-SUE-T
Description
IC FLASH 32MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-SOIC
EDA/CAD Models
AT25SL321-SUE-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
150µs, 5ms
Part Status
Obsolete
Voltage - Supply
1.7V ~ 2V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
4M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.