
AT25SF641B-MHB-T | |
|---|---|
DigiKey Part Number | 1265-AT25SF641B-MHB-TTR-ND - Tape & Reel (TR) 1265-AT25SF641B-MHB-TCT-ND - Cut Tape (CT) 1265-AT25SF641B-MHB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF641B-MHB-T |
Description | IC FLASH 64MBIT SPI/QUAD 8UDFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 108 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF641B-MHB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 1,01300 € | 10,13 € |
| 25 | 0,98520 € | 24,63 € |
| 50 | 0,96340 € | 48,17 € |
| 100 | 0,94160 € | 94,16 € |
| 250 | 0,91272 € | 228,18 € |
| 500 | 0,89088 € | 445,44 € |
| 1 000 | 0,86920 € | 869,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,87933 € | 5 275,98 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |

