
OP162GSZ | |
|---|---|
DigiKey Part Number | OP162GSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP162GSZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP162GSZ Models |
Category | Voltage - Input Offset 45 µV |
Mfr | Current - Supply 650µA |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 260 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 3,92700 € | 39,27 € |
| 98 | 3,30173 € | 323,57 € |
| 196 | 3,17852 € | 622,99 € |
| 294 | 3,11684 € | 916,35 € |
| 588 | 3,02636 € | 1 779,50 € |
| 1 078 | 2,96045 € | 3 191,37 € |
| 2 548 | 2,88426 € | 7 349,09 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,14400 € |









