
AT25SF081B-SHB-T | |
---|---|
DigiKey Part Number | 1265-AT25SF081B-SHB-TTR-ND - Tape & Reel (TR) 1265-AT25SF081B-SHB-TCT-ND - Cut Tape (CT) 1265-AT25SF081B-SHB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF081B-SHB-T |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 108 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF081B-SHB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,36000 € | 3,60 € |
25 | 0,35080 € | 8,77 € |
50 | 0,34340 € | 17,17 € |
100 | 0,33610 € | 33,61 € |
250 | 0,32620 € | 81,55 € |
500 | 0,31870 € | 159,35 € |
1 000 | 0,31121 € | 311,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,25817 € | 516,34 € |
4 000 | 0,25186 € | 1 007,44 € |
6 000 | 0,24820 € | 1 489,20 € |
10 000 | 0,24362 € | 2 436,20 € |
14 000 | 0,24062 € | 3 368,68 € |
20 000 | 0,23748 € | 4 749,60 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46800 € |