
AT25PE40-SHN-B | |
|---|---|
DigiKey Part Number | 1695-AT25PE40-SHN-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25PE40-SHN-B |
Description | IC FLASH 4MBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI 85 MHz 6 ns 8-SOIC |
Datasheet | Datasheet |
Category | Clock Frequency 85 MHz |
Mfr | Write Cycle Time - Word, Page 3ms |
Packaging Tube | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 2M x 2 | Base Product Number |
Memory Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,06052 € | 4 772,34 € |
| Unit Price without VAT: | 1,06052 € |
|---|---|
| Unit Price with VAT: | 1,27262 € |

