AT25DN512C-SSHFGP-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 6 241
Unit Price: 0,45000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 133
Unit Price: 0,47000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6 693
Unit Price: 0,34000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 46
Unit Price: 0,36000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,52874 €

Similar


Renesas Electronics Corporation
In Stock: 3 928
Unit Price: 0,70000 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25DN512C-SSHFGP-T

DigiKey Part Number
AT25DN512C-SSHFGP-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT25DN512C-SSHFGP-T
Description
IC FLASH 512KBIT SPI 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 512Kbit SPI 104 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
8µs, 1.75ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,30341 €2 427,28 €
Unit Price without VAT:0,30341 €
Unit Price with VAT:0,36409 €