
AT25DN011-MAHF-T | |
---|---|
DigiKey Part Number | 1265-1127-2-ND - Tape & Reel (TR) 1265-1127-1-ND - Cut Tape (CT) 1265-1127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DN011-MAHF-T |
Description | IC FLASH 1MBIT SPI 104MHZ 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 104 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25DN011-MAHF-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 1.75ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,59400 € | 5,94 € |
25 | 0,57840 € | 14,46 € |
50 | 0,56600 € | 28,30 € |
100 | 0,55350 € | 55,35 € |
250 | 0,53700 € | 134,25 € |
500 | 0,52448 € | 262,24 € |
1 000 | 0,51194 € | 511,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,48320 € | 2 416,00 € |
10 000 | 0,47106 € | 4 710,60 € |
15 000 | 0,46405 € | 6 960,75 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,75600 € |