
AT25DF256-SSHNGU-B | |
---|---|
DigiKey Part Number | AT25DF256-SSHNGU-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25DF256-SSHNGU-B |
Description | IC FLASH 256KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 256Kbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF256-SSHNGU-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 2.5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7 840 | 0,34042 € | 2 668,89 € |
Unit Price without VAT: | 0,34042 € |
---|---|
Unit Price with VAT: | 0,40850 € |