Similar
Similar

AT25DF256-MAHNGU-Y | |
|---|---|
DigiKey Part Number | AT25DF256-MAHNGU-Y-ND |
Manufacturer | |
Manufacturer Product Number | AT25DF256-MAHNGU-Y |
Description | IC FLASH 256KBIT SPI 8UDFN |
Customer Reference | |
Detailed Description | FLASH Memory IC 256Kbit SPI 104 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tray | Write Cycle Time - Word, Page 8µs, 2.5ms |
Part Status Discontinued at DigiKey | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25DF256-MAHN-T | Renesas Electronics Corporation | 1 480 | 1265-1112-1-ND | 0,69000 € | Similar |
| AT25DF256-MAHN-Y | Renesas Electronics Corporation | 0 | AT25DF256-MAHN-Y-ND | 0,38678 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 0,43141 € | 211,39 € |
| Unit Price without VAT: | 0,43141 € |
|---|---|
| Unit Price with VAT: | 0,51769 € |


